1497730000 | Weidmüller

Uninsulated tube cable lug, 95 mm², 17 mm, M16, metal, 1497730000

Order No.: 51P5250
EAN: 4050118307054
MPN:
1497730000
KWPN-M16/-95 90
Series: KWPN-M
Weidmüller
1497730000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
8.1515 €
50 pcs.
7.4256 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497730000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 90°, M 16, 95 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 17 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes