1497770000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 10.5 mm, M10, metal, 1497770000

Order No.: 51P5254
EAN: 4050118307030
MPN:
1497770000
KWPN-M16/120 90
Series: KWPN-M
Weidmüller
1497770000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.0559 €
50 pcs.
8.2467 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497770000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 90°, M10, 120 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Version tube cable lug
Colour metal
Thread size M10
Isolated No
Cable cross-section 120 mm²
Hole diameter 10.5 mm
Material copper
Nominal size according to DIN DIN 46235
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes