1497780000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 21 mm, M20, metal, 1497780000

Order No.: 51P5255
EAN: 4050118307191
MPN:
1497780000
KWPN-M20/-120 90
Series: KWPN-M
Weidmüller
1497780000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €

Press-fit connection shoe, 1497780000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 90°, M 20, 120 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 120 mm²
Lochdurchmesser 21 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes