1497840000 | Weidmüller

Uninsulated tube cable lug, 6.0 mm², 5.3 mm, M5, metal, 1497840000

Order No.: 51P5260
EAN: 4050118307405
MPN:
1497840000
KP-M5/-6
Series: KP-M
Weidmüller
1497840000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497840000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 5, 6 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes