1497880000 | Weidmüller
Uninsulated tube cable lug, 10 mm², 6.4 mm, M6, metal, 1497880000
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-fit connection shoe, 1497880000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 standard, M 6, 10 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer | |
Nominal size according to DIN | DIN 46235 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |