1497910000 | Weidmüller

Uninsulated tube cable lug, 10 mm², 10.5 mm, M10, metal, 1497910000

Order No.: 51P5266
EAN: 4050118307276
MPN:
1497910000
KP-M10/-10
Series: KP-M
Weidmüller
1497910000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497910000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M10, 10 mm²

Copper Crimping cable lug in standard version.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 10 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes