1497920000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 5.3 mm, M5, metal, 1497920000

Order No.: 51P5267
EAN: 4050118307542
MPN:
1497920000
KP-M5/-16
Series: KP-M
Weidmüller
1497920000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497920000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 5, 16 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 16 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes