1497930000 | Weidmüller
Uninsulated tube cable lug, 16 mm², 6.4 mm, M6, metal, 1497930000
Unit Price (€ / pc.)
1.3804 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-fit connection shoe, 1497930000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 standard, M 6, 16 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 16 mm² | |
Lochdurchmesser | 6.4 mm | |
Material | Kupfer | |
Nenngröße nach DIN | DIN 46235 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |