1497940000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 8.4 mm, M8, metal, 1497940000

Order No.: 51P5269
EAN: 4050118307269
MPN:
1497940000
KP-M8/-16
Series: KP-M
1497940000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497940000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M8, 16 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M8
Isolated No
Cable cross-section 16 mm²
Hole diameter 8.4 mm
Material Kupfer
Nominal size according to DIN DIN 46235
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes