1497960000 | Weidmüller

Uninsulated tube cable lug, 16 mm², 13 mm, M12, metal, 1497960000

Order No.: 51P5271
EAN: 4050118307436
MPN:
1497960000
KP-M12/-16
Series: KP-M
Weidmüller
1497960000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1900 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497960000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 12, 16 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 16 mm²
Lochdurchmesser 13 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes