1497980000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 8.4 mm, M8, metal, 1497980000

Order No.: 51P5273
EAN: 4050118307528
MPN:
1497980000
KP-M8/-25
Series: KP-M
Weidmüller
1497980000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 55 pcs.
Leadtime: 3 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.4518 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497980000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M8, 25 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes