1497990000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 10.5 mm, M10, metal, 1497990000

Order No.: 51P5274
EAN: 4050118307535
MPN:
1497990000
KP-M10/-25
Series: KP-M
Weidmüller
1497990000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5708 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1497990000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 standard, M10, 25 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes