1498010000 | Weidmüller

Uninsulated tube cable lug, 25 mm², 17 mm, M16, metal, 1498010000

Order No.: 51P5276
EAN: 4050118307443
MPN:
1498010000
KP-M16/-25
Series: KP-M
Weidmüller
1498010000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.8921 €
50 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1498010000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 16, 25 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 17 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes