1498020000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 6.4 mm, M6, metal, 1498020000

Order No.: 51P5277
EAN: 4050118307313
MPN:
1498020000
KP-M6/-35
Series: KP-M
Weidmüller
1498020000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €

Press-fit connection shoe, 1498020000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 6, 35 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes