1498030000 | Weidmüller
Uninsulated tube cable lug, 35 mm², 8.4 mm, M8, metal, 1498030000
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Press-fit connection shoe, 1498030000, Weidmüller
Crimping cable lug for CU conductors, DIN series 46235 standard, M8, 35 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 8.4 mm | |
Material | Kupfer | |
Nominal size according to DIN | DIN 46235 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |