1498050000 | Weidmüller

Uninsulated tube cable lug, 35 mm², 13 mm, M12, metal, 1498050000

Order No.: 51P5280
EAN: 4050118307320
MPN:
1498050000
KP-M12/35
Series: KP-M
Weidmüller
1498050000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 4 Weeks **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €

Press-fit connection shoe, 1498050000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 12, 35 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 13 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes