1498060000 | Weidmüller
Uninsulated tube cable lug, 35 mm², 17 mm, M16, metal, 1498060000
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Press-fit connection shoe, 1498060000, Weidmüller
Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 16, 35 mm²
Copper Crimping cable lug in standard design.
Technical specifications
Version | tube cable lug | |
Colour | metal | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 35 mm² | |
Hole diameter | 17 mm | |
Material | copper | |
Nominal size according to DIN | DIN 46235 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |