1498110000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 17 mm, M16, metal, 1498110000

Order No.: 51P5286
EAN: 4050118307474
MPN:
1498110000
KP-M16/-50
Series: KP-M
Weidmüller
1498110000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €

Press-fit connection shoe, 1498110000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 standard, M 16, 50 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M16
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 17 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes