1498180000 | Weidmüller

Uninsulated tube cable lug, 95 mm², 8.4 mm, M8, metal, 1498180000

Order No.: 51P5293
EAN: 4050118307498
MPN:
1498180000
KP-M8/-95
Series: KP-M
1498180000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €

Press-fit connection shoe, 1498180000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M8, 95 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 8.4 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes