1498190000 | Weidmüller

Uninsulated tube cable lug, 95 mm², 10.5 mm, M10, metal, 1498190000

Order No.: 51P5294
EAN: 4050118307603
MPN:
1498190000
KP-M10/-95
Series: KP-M
Weidmüller
1498190000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €

Press-fit connection shoe, 1498190000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M10, 95 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 95 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes