1498280000 | Weidmüller

Uninsulated tube cable lug, 120 mm², 21 mm, M20, metal, 1498280000

Order No.: 51P5302
EAN: 4050118307702
MPN:
1498280000
KP-M20/-120
Series: KP-M
Weidmüller
1498280000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2951 €

Press-fit connection shoe, 1498280000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 20, 120 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M20
Isoliert No
Leiterquerschnitt 120 mm²
Lochdurchmesser 21 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes