1498320000 | Weidmüller

Uninsulated tube cable lug, 150 mm², 13 mm, M12, metal, 1498320000

Order No.: 51P5306
EAN: 4050118307658
MPN:
1498320000
KP-M12/-150
Series: KP-M
1498320000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 21 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €

Press-fit connection shoe, 1498320000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 12, 150 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M12
Isolated No
Cable cross-section 150 mm²
Hole diameter 13 mm
Material Kupfer
Nominal size according to DIN DIN 46235
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes