1498390000 | Weidmüller

Uninsulated tube cable lug, 240 mm², 10.5 mm, M10, metal, 1498390000

Order No.: 51P5313
EAN: 4050118307818
MPN:
1498390000
KP-M10/-240
Series: KP-M
1498390000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4347 €

Press-fit connection shoe, 1498390000, Weidmüller

Crimping cable lug for CU-conductor, DIN-series 46235 standard, M10, 240 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 10.5 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes