1498510000 | Weidmüller

Uninsulated tube cable lug, 50 mm², 6.4 mm, M6, metal, 1498510000

Order No.: 51P5324
EAN: 4050118308006
MPN:
1498510000
KP-M6/-50
Series: KP-M
Weidmüller
1498510000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.2364 € *
Available: 50 pcs.
Leadtime: 5 Weeks **
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5581 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Press-fit connection shoe, 1498510000, Weidmüller

Crimping cable lug for CU conductors, DIN series 46235 standard, M 6, 50 mm²

Copper Crimping cable lug in standard design.

Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 6.4 mm
Material Kupfer
Nenngröße nach DIN DIN 46235
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes