9036300000 | Weidmüller
Insulated pin cable lug, 1.0-2.5 mm², black, 9036300000
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 9036300000, Weidmüller
Cable lug, Terminal end, Insulated cable connector, 2.5/ 1-2.5/ 16.75 mm. The use of this insulated connector guarantees a permanent and consistent quality for electrical connections.
Technical specifications
Version | Stiftkabelschuh | |
Colour | schwarz | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,0-2,5 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |