9200100000 | Weidmüller

Insulated ring cable lug, 0.5-1.5 mm², 5.3 mm, M5, red, 9200100000

Order No.: 53P6190
EAN: 4032248409860
MPN:
9200100000
LIR 1,5M5 V
Series: LIR
9200100000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
500 pcs.
0.2963 €
2500 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring connection, 9200100000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1.5 mm², Red

Insulated copper ring cable connector with conical insertion funnel.

Technical specifications
Version Ringkabelschuh
Colour rot
Thread size M5
Material Insulation PVC
Isolated Yes
Cable cross-section 0,5-1,5 mm²
Hole diameter 5.3 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes