9200110000 | Weidmüller
Insulated ring cable lug, 0.5-1.5 mm², 6.4 mm, M6, red, 9200110000
Unit Price (€ / pc.)
0.4760 € *
Available: 40 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
500 pcs.
0.4165 €
2500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring connection, 9200110000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1.5 mm², Red
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
Version | Ringkabelschuh | |
Colour | rot | |
Thread size | M6 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |