9200210000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 10.5 mm, M10, blue, 9200210000
Unit Price (€ / pc.)
0.6188 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6188 €
500 pcs.
0.5593 €
2500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring connection, 9200210000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
Version | Ringkabelschuh | |
Colour | blau | |
Thread size | M10 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |