9200230000 | Weidmüller

Insulated ring cable lug, 4.0-6.0 mm², 4.3 mm, M4, yellow, 9200230000

Order No.: 53P6200
EAN: 4032248410057
MPN:
9200230000
LIR 6M4 V
Series: LIR
9200230000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7378 €
500 pcs.
0.6783 €
2500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring connection, 9200230000, Weidmüller

Cable lug, Insulated cable connector, 4-6 mm², Yellow.

Insulated copper ring cable connector with conical insertion funnel.

Technical specifications
Ausführung Ringkabelschuh
Farbe gelb
Gewindegröße M4
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 4,0-6,0 mm²
Lochdurchmesser 4.3 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes