9200240000 | Weidmüller
Insulated ring cable lug, 4.0-6.0 mm², 5.3 mm, M5, yellow, 9200240000
Unit Price (€ / pc.)
0.7378 € *
Available: 70 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7378 €
500 pcs.
0.6426 €
2500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring connection, 9200240000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm², Yellow.
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
Version | Ringkabelschuh | |
Colour | gelb | |
Thread size | M5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |