9200250000 | Weidmüller

Insulated ring cable lug, 4.0-6.0 mm², 6.4 mm, M6, yellow, 9200250000

Order No.: 53P6202
EAN: 4032248410071
MPN:
9200250000
LIR 6M6 V
Series: LIR
9200250000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8568 €
500 pcs.
0.7616 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring connection, 9200250000, Weidmüller

Cable lug, Insulated cable connector, 4-6 mm², Yellow.

Insulated copper ring cable connector with conical insertion funnel.

Technical specifications
Version Ringkabelschuh
Colour gelb
Thread size M6
Material Insulation PVC
Isolated Yes
Cable cross-section 4,0-6,0 mm²
Hole diameter 6.4 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes