9200270000 | Weidmüller
Insulated ring cable lug, 4.0-6.0 mm², 10.5 mm, M10, yellow, 9200270000
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring connection, 9200270000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm², Yellow.
Insulated copper ring cable connector with conical insertion funnel.
Technical specifications
Version | Ringkabelschuh | |
Colour | gelb | |
Thread size | M10 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |