9200290000 | Weidmüller

Insulated forked cable lug, 0.5-1.5 mm², 3.2 mm, M3, red, 9200290000

Order No.: 53P6205
EAN: 4032248410118
MPN:
9200290000
LIS 1,5M3 V
Series: LIS
Weidmüller
9200290000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2725 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 9200290000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1.5 mm², Red

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Ausführung Gabelkabelschuh
Farbe rot
Gewindegröße M3
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 0,5-1,5 mm²
Lochdurchmesser 3.2 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes