9200300000 | Weidmüller
Insulated forked cable lug, 0.5-1.5 mm², 3.7 mm, M3.5, red, 9200300000
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 9200300000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1.5 mm², Red
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | Gabelkabelschuh | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 3.7 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |