9200360000 | Weidmüller
Insulated forked cable lug, 1.5-2.5 mm², 3.7 mm, M3.5, blue, 9200360000
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork cable lug, 9200360000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
Version | Gabelkabelschuh | |
Colour | blau | |
Thread size | M3,5 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 3.7 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |