9200370000 | Weidmüller

Insulated forked cable lug, 1.5-2.5 mm², 4.3 mm, M4, blue, 9200370000

Order No.: 53P6212
EAN: 4032248410194
MPN:
9200370000
LIS 2,5M4 V
Series: LIS
9200370000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 9200370000, Weidmüller

Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Version Gabelkabelschuh
Colour blau
Thread size M4
Material Insulation PVC
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 4.3 mm
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes