9200380000 | Weidmüller

Insulated forked cable lug, 1.5-2.5 mm², 5.3 mm, M5, blue, 9200380000

Order No.: 53P6213
EAN: 4032248410224
MPN:
9200380000
LIS 2,5M5 V
Series: LIS
9200380000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 9200380000, Weidmüller

Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue

Cable connector with copper sleeve in fork form and with conical insertion funnel.

Technical specifications
Ausführung Gabelkabelschuh
Farbe blau
Gewindegröße M5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 5.3 mm
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes