9200420000 | Weidmüller
Insulated forked cable lug, 4.0-6.0 mm², 5.3 mm, M5, yellow, 9200420000
Unit Price (€ / pc.)
0.6902 € *
Available: 80 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6902 €
500 pcs.
0.5950 €
2500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, 9200420000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm², Yellow.
Cable connector with copper sleeve in fork form and with conical insertion funnel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper | |
| Material Insulation | PVC | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |