9200460000 | Weidmüller

Insulated pin cable lug, 0.5-1.5 mm², AWG 20 to 16, 4 mm, red, 9200460000

Order No.: 53P6220
EAN: 4032248410309
MPN:
9200460000
LIP 1,5R12 V
Series: LIP
9200460000 Weidmüller Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
500 pcs.
0.3451 €
2500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin connection, 9200460000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1.5 mm², Red

Pin cable lugs with standardized cross-section range.

Technical specifications
Ausführung Stiftkabelschuh
AWG-Leiterquerschnitt AWG 20 bis 16
Farbe rot
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 0,5-1,5 mm²
Lochdurchmesser 4 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes