9200470000 | Weidmüller
Insulated pin cable lug, 1.5-2.5 mm², AWG 15 to 13, 4.5 mm, blue, 9200470000
Unit Price (€ / pc.)
0.4641 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
500 pcs.
0.4046 €
2500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin connection, 9200470000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², Blue
Pin cable lugs with standardized cross-section range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 15 to 13 | |
| Isolated | Yes | |
| Colour | blue | |
| Material Insulation | PVC | |
| Hole diameter | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |