9200480000 | Weidmüller
Insulated pin cable lug, 4.0-6.0 mm², AWG 11 to 9, 6.4 mm, yellow, 9200480000
Unit Price (€ / pc.)
0.8687 € *
Available: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8687 €
500 pcs.
0.7973 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin connection, 9200480000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm², Yellow.
Pin cable lugs with standardized cross-section range.
Technical specifications
Ausführung | Stiftkabelschuh | |
AWG-Leiterquerschnitt | AWG 11 bis 9 | |
Farbe | gelb | |
Isolationsmaterial | PVC | |
Isoliert | Yes | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Lochdurchmesser | 6.4 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |