0563600000 | Weidmüller

Assembly mandrel holder, (W x H) 55 x 55 mm, PA, blue, 0563600000

Order No.: 50P1570
EAN: 4008190018436
MPN:
0563600000
CLI RH 20-10 CLI R 10
Series: CableLine
Weidmüller
0563600000 Weidmüller Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-02-26
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
17.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5049 €

Mounting mandrel holder, 0563600000, WEIDMÜLLER

Mounting mandrel holder, 55 mm, blue, mounting mandrel holders allow quick access to equipped mounting mandrels.

Technical specifications
Breite 55 mm
Farbe blau
Höhe 55 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Zubehörart Montagedornhalter
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes