0563700000 | Weidmüller
Assembly mandrel holder, (W x H) 55 x 55 mm, PA, red, 0563700000
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Mounting mandrel holder, 0563700000, WEIDMÜLLER
Mounting mandrel holder, 55 mm, red, mounting mandrel holders allow quick access to equipped mounting mandrels.
Technical specifications
Breite | 55 mm | |
Farbe | rot | |
Höhe | 55 mm | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Zubehörart | Montagedornhalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |