0648300000 | Weidmüller
Assembly mandrel, (W x H) 5 x 100 mm, steel, silver, 0648300000
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting mandrel, 0648300000, WEIDMÜLLER
Mounting mandrel, 5 mm, silver, with CLI-C marker and pre-loaded plastic stick for easy application of the markers on the ladders.
Technical specifications
Width | 5 mm | |
Colour | silber | |
Height | 100 mm | |
Material | Stahl | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Montagedorn |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |