1477780000 | Weidmüller

Ex sealing plug, M32, (L) 21 mm, brass, 1477780000

Order No.: 51P4416
EAN: 4050118285765
MPN:
1477780000
KSPMH M32 BSC
Series: KSPMH
1477780000 Weidmüller Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
24.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9067 €

Ex sealing plug, 1477780000, WEIDMÜLLER

Ex sealing plug (metal), M 32, 16 mm, brass. The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.

Technical specifications
Filter Property Value
Product type Ex sealing plug
Version M32
Length 21 mm
Material brass
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin GB
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15