1477870000 | Weidmüller
Ex sealing plug M25, 1477870000
Unit Price (€ / pc.)
34.6766 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 3 Weeks **
Ex sealing plug, 1477870000, WEIDMÜLLER
Ex sealing plug (metal), M 25, 16 mm, stainless steel 1.4404 (316 L). The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
Version | M25 | |
Length | 21 mm | |
Material | stainless steel | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Accessory Type | Ex-Verschlussstopfen |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |