1477890000 | Weidmüller
Ex sealing plug M32, 1477890000
Unit Price (€ / pc.)
47.9332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ex sealing plug, 1477890000, WEIDMÜLLER
Ex sealing plug (metal), M 32, 16 mm, stainless steel 1.4404 (316 L). The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
Version | M32 | |
Length | 21 mm | |
Material | stainless steel | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Accessory Type | Ex-Verschlussstopfen |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |