0336000000 | Weidmüller
PS kit, imprint "0-9,+,-", orange, 0336000000
Order No.: 50P0911
EAN: 4008190189549
MPN:
0336000000
WSK 12 M. CLI C 1-3 GE/SW BEZ.0-9/+/-
Series: CableLine
Unit Price (€ / pc.)
454.9013 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Assortment of insert, 0336000000, Weidmüller
Assortment of inserts made of unbreakable polypropylene. Assortment boxes and crates can be placed upright and stacked securely without slipping.
Features
- Housing body made of unbreakable polypropylene
- Portable and clear storage in a small space
- With two sturdy sliding closures
- can be divided with inserts
Technical specifications
Imprint | 0-9,+,- | |
Version | Set | |
Colour | orange | |
Material | PS | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |