1003380000 | Weidmüller
PVF cable maker, inscribable, (W x H) 24.5 x 100 mm, max. bundle Ø 23 mm, white, 1003380000
Unit Price (€ / pc.)
732.2546 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable marker, 1003380000, Weidmüller
Cable marker, 8-23 mm, 100 mm, Polyvinyl fluoride film - Tedlar, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PVF | |
| Width | 24.5 mm | |
| Height | 100 mm | |
| max. Bundle diameter | 23 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |