1003420000 | Weidmüller
PVF cable maker, inscribable, (W x H) 24.5 x 62 mm, max. bundle Ø 13.7 mm, white, 1003420000
Unit Price (€ / pc.)
589.3237 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1003420000, Weidmüller
Cable marker, 6.1 - 13.7 mm, 62 mm, Polyvinyl fluoride film - Tedlar, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 24.5 mm | |
Colour | weiß | |
Height | 62 mm | |
Material | PVF | |
max. Bundle diameter | 13.7 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |